Part Details for MMS-104-02-F-DV-K-FR by Samtec Inc
Overview of MMS-104-02-F-DV-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-104-02-F-DV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-104-02-F-DV-K-
|
Avnet Americas | Connector Socket Strip 8 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-104-02-F-DV-K-) Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$0.8300 / $1.7700 | Buy Now |
DISTI #
200-MMS10402FDVKFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$1.0700 / $1.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8590 / $1.9000 | Buy Now |
DISTI #
000000000006214715
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 725 | 0 |
|
$0.7700 / $1.7700 | Buy Now |
DISTI #
MMS-104-02-F-DV-K-FR
|
Avnet Abacus | Connector Socket Strip 8 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MMS-104-02-F-DV-K-FR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8590 / $1.9000 | Buy Now |
DISTI #
5f5b0fb9ac0cc4d36215cf35
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 725 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7100 / $1.7700 | Buy Now |
Part Details for MMS-104-02-F-DV-K-FR
MMS-104-02-F-DV-K-FR CAD Models
MMS-104-02-F-DV-K-FR Part Data Attributes
|
MMS-104-02-F-DV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-104-02-F-DV-K-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.334 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.308 mm | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for MMS-104-02-F-DV-K-FR
This table gives cross-reference parts and alternative options found for MMS-104-02-F-DV-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-104-02-F-DV-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT-104-02-S-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | MMS-104-02-F-DV-K-FR vs PHT-104-02-S-D |
IDSD-04-S-02.00-T | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-104-02-F-DV-K-FR vs IDSD-04-S-02.00-T |
MMSD-04-22-L-12.00-S-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-104-02-F-DV-K-FR vs MMSD-04-22-L-12.00-S-K |
SMM-104-02-SM-D-08 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-104-02-F-DV-K-FR vs SMM-104-02-SM-D-08 |
ESQT-104-02-G-D-531 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MMS-104-02-F-DV-K-FR vs ESQT-104-02-G-D-531 |
SMM-104-02-S-D-04-P-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-104-02-F-DV-K-FR vs SMM-104-02-S-D-04-P-TR |
MMSD-04-20-S-17.00-S-K-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-104-02-F-DV-K-FR vs MMSD-04-20-S-17.00-S-K-M |
TCSD-04-S-14.00-01-N | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | MMS-104-02-F-DV-K-FR vs TCSD-04-S-14.00-01-N |
SQW-104-01-F-D-VS-K-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | MMS-104-02-F-DV-K-FR vs SQW-104-01-F-D-VS-K-FR |
ESQT-104-02-FM-D-309 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MMS-104-02-F-DV-K-FR vs ESQT-104-02-FM-D-309 |