Part Details for MMS-102-02-L-SH-FR by Samtec Inc
Overview of MMS-102-02-L-SH-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-102-02-L-SH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-102-02-L-SH-FR
|
Avnet Americas | Connector Socket Strip 2 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-102-02-L-SH-FR) Min Qty: 1275 Package Multiple: 1275 Container: Reel | 0 |
|
$0.5000 / $0.9900 | Buy Now |
DISTI #
200-MMS10202LSHFR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch | 0 |
|
$1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5780 / $1.0730 | Buy Now |
DISTI #
000000000006214670
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1275 | 0 |
|
$0.4700 / $0.9900 | Buy Now |
DISTI #
MMS-102-02-L-SH-FR
|
Avnet Abacus | Connector Socket Strip 2 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MMS-102-02-L-SH-FR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5780 / $1.0730 | Buy Now |
DISTI #
5fc0f43f61bb334fe9890590
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1275 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.4650 / $0.9860 | Buy Now |
Part Details for MMS-102-02-L-SH-FR
MMS-102-02-L-SH-FR CAD Models
MMS-102-02-L-SH-FR Part Data Attributes
|
MMS-102-02-L-SH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-102-02-L-SH-FR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.078 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.178 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |