MMPQ3467D84Z
Description: 1000mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR

Overview of MMPQ3467D84Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMPQ3467D84Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMPQ3467D84Z by Texas Instruments

MMPQ3467D84Z
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G16
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
25 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-G16
Number of Elements
4
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
175 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. MMPQ3467D84Z
    Texas Instruments
    1000mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMPQ3467D84Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMPQ3467D84Z by Texas Instruments

Select Manufacturer
Which Manufacturer of MMPQ3467D84Z would you like to use for your alert(s)?
  • Please alert me when MMPQ3467D84Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMPQ3467D84Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMPQ3467D84Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMPQ3467D84Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMPQ3467D84Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMPQ3467D84Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: