There are no models available for this part yet.
Overview of MMP7077-127-1R by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MMP7077-127-1R by MACOM
Part Data Attributes for MMP7077-127-1R by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
R-CELF-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min
|
200 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
0.5 Ω
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
MEDIUM FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-CELF-R2
|
Minority Carrier Lifetime-Nom
|
2.5 µs
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
30 W
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for MMP7077-127-1R
This table gives cross-reference parts and alternative options found for MMP7077-127-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP7077-127-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP7077-127-1-R | Pin Diode | MACOM | MMP7077-127-1R vs MMP7077-127-1-R |