Part Details for MMP7021 by MACOM
Overview of MMP7021 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MMP7021
MMP7021 CAD Models
MMP7021 Part Data Attributes
|
MMP7021
MACOM
Buy Now
Datasheet
|
Compare Parts:
MMP7021
MACOM
Pin Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 70 V | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 75 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
Minority Carrier Lifetime-Nom | 0.06 µs | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | 10 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |