MMP390NJTR
Dubilier
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.39uF, 3020,

Overview of MMP390NJTR by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for MMP390NJTR by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMP390NJTR by Dubilier

MMP390NJTR
Dubilier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Package Description
, 3020
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
8 mm
Length
7.5 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
63 V
Series
MMP
Size Code
3020
Terminal Pitch
5.08 mm
Width
5 mm
Want to compare parts?
  1. MMP390NJTR
    Dubilier
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.39uF, 3020,
    VS

Alternate Parts for MMP390NJTR

This table gives cross-reference parts and alternative options found for MMP390NJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP390NJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMP390NJTA Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.39uF, 3020, Dubilier MMP390NJTR vs MMP390NJTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMP390NJTR by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMP390NJTR by Dubilier

Select Manufacturer
Which Manufacturer of MMP390NJTR would you like to use for your alert(s)?
  • Please alert me when MMP390NJTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMP390NJTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMP390NJTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMP390NJTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMP390NJTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMP390NJTR by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: