-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8225
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Contact Configuration:Spst-No, Actuator/Cap Colour:Black, Product Range:Mmp0120 Series, Switch Operation:Off-(On), Illumination Colour:Non-Illuminated, Switch Terminals:Solder Lug, Contact Rohs Compliant: Yes |Bulgin Limited MMP0120/ABKP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $11.8900 | Buy Now |
DISTI #
81AC2599
|
Newark | Anti Vandal Sw, Spst-No, 2A/36Vdc, Panel, Product Range:Mmp0120 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black Rohs Compliant: Yes |Bulgin Limited MMP0120/ABKP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $13.3000 | Buy Now |
DISTI #
708-2094-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
453 In Stock |
|
$9.0024 / $13.9900 | Buy Now |
DISTI #
167-MMP0120/ABKP
|
Mouser Electronics | Pushbutton Switches 12mmMini DomedMetal Vandal Resistant SWC RoHS: Compliant | 77 |
|
$8.1800 / $9.4900 | Buy Now |
DISTI #
70929634
|
RS | Black anodized body Black PBT button Pin terminals | Bulgin MMP0120/ABKP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$8.3500 / $9.8300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab RoHS: Compliant |
1663 In Stock |
|
$7.7500 / $9.4500 | Buy Now |
DISTI #
69898031
|
Verical | Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1722 | Americas - 1660 |
|
$9.5879 / $11.9620 | Buy Now |
DISTI #
MMP0120/ABKP
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 2 |
|
$10.6000 / $13.0300 | Buy Now |
DISTI #
MMP0120/ABKP
|
Avnet Abacus | Switch Push Button N.O. SPST Raised Dome 2A 36VDC Solder Lug Panel Mount (Alt: MMP0120/ABKP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500070831
|
Chip1Stop | Push Button Switch | 1 |
|
$11.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMP0120/ABKP
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/ABKP
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.283 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED DOME | |
Body Color | BLACK | |
Body Height | 7.1 mm | |
Bushing Type | M12X1 | |
Center Contact Material | SILVER ALLOY | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@36VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 36 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IK08; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | BRASS | |
Termination Type | SOLDER |