Part Details for MMO74-16IO6 by IXYS Corporation
Overview of MMO74-16IO6 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMO74-16IO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMO74-16IO6-ND
|
DigiKey | MODULE AC CTLR 1600V SOT-227B Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8080 / $33.2100 | Buy Now |
DISTI #
747-MMO74-16IO6
|
Mouser Electronics | Discrete Semiconductor Modules 74 Amps 1600V RoHS: Compliant | 228 |
|
$24.0900 / $33.8800 | Buy Now |
|
Future Electronics | MMO74 Series 1600 Vdrm 74 A 1.64 Vt 100 mA Igt AC Controller Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$22.4000 / $23.5200 | Buy Now |
DISTI #
MMO74-16IO6
|
TTI | Discrete Semiconductor Modules 74 Amps 1600V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$22.9200 / $23.3800 | Buy Now |
DISTI #
MMO74-16IO6
|
TME | Module: thyristor, opposing, 1.6kV, 40A, SOT227B, Ufmax: 1.29V Min Qty: 1 | 0 |
|
$32.6100 / $41.2800 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 19 |
|
$39.9093 / $40.7633 | Buy Now |
|
New Advantage Corporation | THYRISTOR MOD.1PH 40A 1600V SOT227B CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 290 |
|
$50.4600 / $54.0600 | Buy Now |
Part Details for MMO74-16IO6
MMO74-16IO6 CAD Models
MMO74-16IO6 Part Data Attributes:
|
MMO74-16IO6
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MMO74-16IO6
IXYS Corporation
Silicon Controlled Rectifier, 53A I(T)RMS, 34000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 2G-MT1-MT2 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 34000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 53 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |