MMM26P1350
Methode Electronics Inc
Description: RF MMCX Connector, Panel Mount

Overview of MMM26P1350 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMM26P1350 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMM26P1350 by Methode Electronics Inc

MMM26P1350
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Connector Type
RF MMCX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
6 GHz
Panel Mount
YES
VSWR
1.25
Want to compare parts?
  1. MMM26P1350
    Methode Electronics Inc
    RF MMCX Connector, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMM26P1350 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMM26P1350 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of MMM26P1350 would you like to use for your alert(s)?
  • Please alert me when MMM26P1350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMM26P1350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMM26P1350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMM26P1350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMM26P1350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMM26P1350 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: