Part Details for MMKP82650VAC222HP15.0 by Xiamen Faratronic Co Ltd
Overview of MMKP82650VAC222HP15.0 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for MMKP82650VAC222HP15.0
MMKP82650VAC222HP15.0 CAD Models
MMKP82650VAC222HP15.0 Part Data Attributes
|
MMKP82650VAC222HP15.0
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMKP82650VAC222HP15.0
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 0.0022uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 650 V | |
Size Code | 7120 | |
Terminal Pitch | 15 mm | |
Width | 5 mm |