Part Details for MMK5684J100J05L16.5TR18 by KEMET Corporation
Overview of MMK5684J100J05L16.5TR18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5684J100J05L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5999
|
Newark | 680Nf1± 5%v |Kemet MMK5684J100J05L16.5TR18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
80-MMK5684J100J5TR18
|
Mouser Electronics | Film Capacitors 100volts 0.68uF 5% LS 5mm RoHS: Compliant | 0 |
|
$0.3310 | Order Now |
Part Details for MMK5684J100J05L16.5TR18
MMK5684J100J05L16.5TR18 CAD Models
MMK5684J100J05L16.5TR18 Part Data Attributes
|
MMK5684J100J05L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5684J100J05L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MMK5684J100J05L16.5TR18
This table gives cross-reference parts and alternative options found for MMK5684J100J05L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5684J100J05L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JT684J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5684J100J05L16.5TR18 vs F601JT684J100C |
MMK5684J100J05L16.5LR18 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, 2824, | KEMET Corporation | MMK5684J100J05L16.5TR18 vs MMK5684J100J05L16.5LR18 |
MMK5684J100J05L16.5TA16 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, 2824, | KEMET Corporation | MMK5684J100J05L16.5TR18 vs MMK5684J100J05L16.5TA16 |
MMK5684J100J05L4BULK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK5684J100J05L16.5TR18 vs MMK5684J100J05L4BULK |
MMK5684J100J05L16.5CBULK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, 2824, | KEMET Corporation | MMK5684J100J05L16.5TR18 vs MMK5684J100J05L16.5CBULK |
F601JT684J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5684J100J05L16.5TR18 vs F601JT684J100R |
MMK5684J100J05L16.5TA18 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, 2824, | KEMET Corporation | MMK5684J100J05L16.5TR18 vs MMK5684J100J05L16.5TA18 |
F601JT684J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5684J100J05L16.5TR18 vs F601JT684J100L |