MMK5682M63J01L16,5TA18
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810,

Overview of MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET

MMK5682M63J01L16,5TA18
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
, 2810
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Series
MMK(63,5MM,J01)
Size Code
2810
Temperature Coefficient
400ppm/Cel ppm/°C
Terminal Pitch
5 mm
Width
2.5 mm
Want to compare parts?
  1. MMK5682M63J01L16,5TA18
    Evox Rifa / KEMET
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810,
    VS

Alternate Parts for MMK5682M63J01L16,5TA18

This table gives cross-reference parts and alternative options found for MMK5682M63J01L16,5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5682M63J01L16,5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK5682M63J01L16,5TR18 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810, Evox Rifa / KEMET MMK5682M63J01L16,5TA18 vs MMK5682M63J01L16,5TR18
MMK5682M63J01L16,5CBULK Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810, Evox Rifa / KEMET MMK5682M63J01L16,5TA18 vs MMK5682M63J01L16,5CBULK
MMK5682M63J01L16,5TR16 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810, Evox Rifa / KEMET MMK5682M63J01L16,5TA18 vs MMK5682M63J01L16,5TR16
MMK5682M63J01L16,5LR18 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, 2810, Evox Rifa / KEMET MMK5682M63J01L16,5TA18 vs MMK5682M63J01L16,5LR18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET

  • Please alert me when MMK5682M63J01L16,5TA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5682M63J01L16,5TA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5682M63J01L16,5TA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5682M63J01L16,5TA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5682M63J01L16,5TA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5682M63J01L16,5TA18 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: