Part Details for MMK5562J630J02L16.5CBULK by KEMET Corporation
Overview of MMK5562J630J02L16.5CBULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMK5562J630J02L16.5CBULK
MMK5562J630J02L16.5CBULK CAD Models
MMK5562J630J02L16.5CBULK Part Data Attributes
|
MMK5562J630J02L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5562J630J02L16.5CBULK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for MMK5562J630J02L16.5CBULK
This table gives cross-reference parts and alternative options found for MMK5562J630J02L16.5CBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5562J630J02L16.5CBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5562J630J02L16.5TR18 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 2814, | KEMET Corporation | MMK5562J630J02L16.5CBULK vs MMK5562J630J02L16.5TR18 |
MMK5562J630J02L16.5TA18 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0056uF, 2814, | KEMET Corporation | MMK5562J630J02L16.5CBULK vs MMK5562J630J02L16.5TA18 |