MMK15473M1000B06L16.5XA18
KEMET Corporation
Description: Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 7130,

Overview of MMK15473M1000B06L16.5XA18 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

CAD Models for MMK15473M1000B06L16.5XA18 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK15473M1000B06L16.5XA18 by KEMET Corporation

MMK15473M1000B06L16.5XA18
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7130
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
14.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
7.5 mm
Want to compare parts?
  1. MMK15473M1000B06L16.5XA18
    KEMET Corporation
    Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 7130,
    VS

Alternate Parts for MMK15473M1000B06L16.5XA18

This table gives cross-reference parts and alternative options found for MMK15473M1000B06L16.5XA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK15473M1000B06L16.5XA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK15473M1000B06L16.5TR16 Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 7130, KEMET Corporation MMK15473M1000B06L16.5XA18 vs MMK15473M1000B06L16.5TR16
MMK15473M1000B06L16.5CBULK Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 7130, KEMET Corporation MMK15473M1000B06L16.5XA18 vs MMK15473M1000B06L16.5CBULK
MMK15473M1000B06L16.5TR18 Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, 7130, KEMET Corporation MMK15473M1000B06L16.5XA18 vs MMK15473M1000B06L16.5TR18
MMK15473M1000B06L4BULK Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK15473M1000B06L16.5XA18 vs MMK15473M1000B06L4BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK15473M1000B06L16.5XA18 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK15473M1000B06L16.5XA18 by KEMET Corporation

  • Please alert me when MMK15473M1000B06L16.5XA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK15473M1000B06L16.5XA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK15473M1000B06L16.5XA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK15473M1000B06L16.5XA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK15473M1000B06L16.5XA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK15473M1000B06L16.5XA18 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: