Part Details for MMJCU21GCC7474MTDA18 by TAIYO YUDEN
Overview of MMJCU21GCC7474MTDA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GCC7474MTDA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GCC7474MTDA18TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7S 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2099 | Buy Now |
DISTI #
MMJCU21GCC7474MTDA
|
Avnet Americas | MLCC, 0805, 50V, X7S, 0.47UF 20%, T&R - Tape and Reel (Alt: MMJCU21GCC7474MTDA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1576 | Buy Now |
DISTI #
963-MMJCU21GCC7474MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.1710 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1750 / $0.1987 | Buy Now |
DISTI #
MMJCU21GCC7474MTDA18
|
Avnet Abacus | MLCC, 0805, 50V, X7S, 0.47UF 20%, T&R - Tape and Reel (Alt: MMJCU21GCC7474MTDA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMJCU21GCC7474MTDA18
MMJCU21GCC7474MTDA18 CAD Models
MMJCU21GCC7474MTDA18 Part Data Attributes
|
MMJCU21GCC7474MTDA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GCC7474MTDA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GCC7474MTDA18
This table gives cross-reference parts and alternative options found for MMJCU21GCC7474MTDA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GCC7474MTDA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU21GSC7474MTCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MCASU21GSC7474MTCA1J |
MMASU21GSC7474MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MMASU21GSC7474MTCA01 |
MCJCU21GCC7474MTDA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MCJCU21GCC7474MTDA1J |
MBASU21GSC7474MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MBASU21GSC7474MTCA01 |
MCJCU21GCC7474MTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MCJCU21GCC7474MTDA01 |
MAASU21GAC7474MTCA01 | TAIYO YUDEN | $0.0814 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MAASU21GAC7474MTCA01 |
MBASU21GSC7474MTCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MBASU21GSC7474MTCA18 |
MBJCU21GCC7474MTDA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MBJCU21GCC7474MTDA01 |
MCASU21GSC7474MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MCASU21GSC7474MTCA01 |
MBJCU21GCC7474MTDA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | MMJCU21GCC7474MTDA18 vs MBJCU21GCC7474MTDA18 |