Part Details for MMJCU21GCC7474MTDA01 by TAIYO YUDEN
Overview of MMJCU21GCC7474MTDA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GCC7474MTDA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GCC7474MTDA01TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7S 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2038 | Buy Now |
DISTI #
MMJCU21GCC7474MTDA
|
Avnet Americas | MLCC, 0805, 50V, X7S, 0.47UF 20%, T&R - Tape and Reel (Alt: MMJCU21GCC7474MTDA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1992 / $0.2245 | Buy Now |
DISTI #
963-MJCU21GCC7474MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.1710 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1844 / $0.2080 | Buy Now |
DISTI #
MMJCU21GCC7474MTDA01
|
Avnet Abacus | MLCC, 0805, 50V, X7S, 0.47UF 20%, T&R (Alt: MMJCU21GCC7474MTDA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCU21GCC7474MTDA01
MMJCU21GCC7474MTDA01 CAD Models
MMJCU21GCC7474MTDA01 Part Data Attributes
|
MMJCU21GCC7474MTDA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GCC7474MTDA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GCC7474MTDA01
This table gives cross-reference parts and alternative options found for MMJCU21GCC7474MTDA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GCC7474MTDA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B474M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCU21GCC7474MTDA01 vs 0805B474M500CT |
0805B474M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCU21GCC7474MTDA01 vs 0805B474M500ST |
0805A0500474MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCU21GCC7474MTDA01 vs 0805A0500474MXB |
AP055C474MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GCC7474MTDA01 vs AP055C474MQT2A |
BC055C474MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GCC7474MTDA01 vs BC055C474MZT1SA3 |
0805H0500474MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMJCU21GCC7474MTDA01 vs 0805H0500474MXT |
BC055C474MZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GCC7474MTDA01 vs BC055C474MZT6SA2 |
BC055C474MZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GCC7474MTDA01 vs BC055C474MZT1SA2 |
GCJ21BR71H474MA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCU21GCC7474MTDA01 vs GCJ21BR71H474MA12K |
BC055C474MZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMJCU21GCC7474MTDA01 vs BC055C474MZT3SA1 |