Part Details for MMJCH32MLC7475MPDDT8 by TAIYO YUDEN
Overview of MMJCH32MLC7475MPDDT8 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH32MLC7475MPDDT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH32MLC7475MPDDT8TR-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7425 | Buy Now |
DISTI #
MMJCH32MLC7475MPDD
|
Avnet Americas | MLCC, 1210, 100V, X7S, 4.7UF 20%, T&R - Tape and Reel (Alt: MMJCH32MLC7475MPDD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7667 / $0.8927 | Buy Now |
DISTI #
963-MMJCH32MLC7475MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 20% Medical RoHS: Compliant | 0 |
|
$0.6620 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.7010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7360 / $0.8400 | Buy Now |
Part Details for MMJCH32MLC7475MPDDT8
MMJCH32MLC7475MPDDT8 CAD Models
MMJCH32MLC7475MPDDT8 Part Data Attributes
|
MMJCH32MLC7475MPDDT8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH32MLC7475MPDDT8
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMJCH32MLC7475MPDDT8
This table gives cross-reference parts and alternative options found for MMJCH32MLC7475MPDDT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH32MLC7475MPDDT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH32MSC7475MPCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MCASH32MSC7475MPCA1J |
MBJCH32MLC7475MPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MBJCH32MLC7475MPDDT1 |
MMASH32MSC7475MPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MMASH32MSC7475MPCA18 |
MMASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MMASH32MSC7475MPCA01 |
MCJCH32MLC7475MPDDTJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MCJCH32MLC7475MPDDTJ |
MLASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MLASH32MSC7475MPCA01 |
MAASH32MAC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MAASH32MAC7475MPCA01 |
HMK325C7475MM-PE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs HMK325C7475MM-PE |
MCJCH32MLC7475MPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MCJCH32MLC7475MPDDT1 |
MCASH32MSC7475MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MLC7475MPDDT8 vs MCASH32MSC7475MPCA01 |