Part Details for MMJCH31LBB7474KTPA18 by TAIYO YUDEN
Overview of MMJCH31LBB7474KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH31LBB7474KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH31LBB7474KTPA18TR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2282 | Buy Now |
DISTI #
MMJCH31LBB7474KTPA
|
Avnet Americas | MLCC, 1206, 100V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MMJCH31LBB7474KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2379 / $0.2681 | Buy Now |
DISTI #
963-MMJCH31LBB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1970 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2202 / $0.2484 | Buy Now |
Part Details for MMJCH31LBB7474KTPA18
MMJCH31LBB7474KTPA18 CAD Models
MMJCH31LBB7474KTPA18 Part Data Attributes
|
MMJCH31LBB7474KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH31LBB7474KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCH31LBB7474KTPA18
This table gives cross-reference parts and alternative options found for MMJCH31LBB7474KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH31LBB7474KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH31LSB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MCASH31LSB7474KTNA1J |
CGA5L2X7R2A474K | CAPACITOR, CERAMIC | TDK Corporation | MMJCH31LBB7474KTPA18 vs CGA5L2X7R2A474K |
MCJCH31LBB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MCJCH31LBB7474KTPA01 |
MSASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MSASH31LSB7474KTNA01 |
MCASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MCASH31LSB7474KTNA01 |
MMASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MMASH31LSB7474KTNA01 |
C1206C474K1RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | MMJCH31LBB7474KTPA18 vs C1206C474K1RAC7025 |
MBASH31LSB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MBASH31LSB7474KTNA18 |
MAASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7474KTPA18 vs MAASH31LSB7474KTNA01 |
AC1206KKX7R0BB474 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MMJCH31LBB7474KTPA18 vs AC1206KKX7R0BB474 |