Part Details for MMJCH31LBB7105KTPA01 by TAIYO YUDEN
Overview of MMJCH31LBB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCH31LBB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH31LBB7105KTPA01TR-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
MMJCH31LBB7105KTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MMJCH31LBB7105KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2086 / $0.2350 | Buy Now |
DISTI #
963-MJCH31LBB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1850 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2177 | Buy Now |
Part Details for MMJCH31LBB7105KTPA01
MMJCH31LBB7105KTPA01 CAD Models
MMJCH31LBB7105KTPA01 Part Data Attributes
|
MMJCH31LBB7105KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH31LBB7105KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCH31LBB7105KTPA01
This table gives cross-reference parts and alternative options found for MMJCH31LBB7105KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH31LBB7105KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206KKX7R0BB105 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MMJCH31LBB7105KTPA01 vs AC1206KKX7R0BB105 |
CM316X7R105K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KYOCERA Corporation | MMJCH31LBB7105KTPA01 vs CM316X7R105K100AT |
C1206T105K1RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCH31LBB7105KTPA01 vs C1206T105K1RALTU |
MMASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCH31LBB7105KTPA01 vs MMASH31LSB7105KTNA01 |
C1206T105K1RBLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCH31LBB7105KTPA01 vs C1206T105K1RBLTM |
C1206X7R105K101NPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Eyang Technology Development Co Ltd | MMJCH31LBB7105KTPA01 vs C1206X7R105K101NPL |
C1206T105K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCH31LBB7105KTPA01 vs C1206T105K1RBC7215 |
C1206X105K101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | MMJCH31LBB7105KTPA01 vs C1206X105K101BO |
1206J1000105KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMJCH31LBB7105KTPA01 vs 1206J1000105KXR |
C1206C105K1RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCH31LBB7105KTPA01 vs C1206C105K1RALTU |