Part Details for MMJCG21GCB7105KTPA01 by TAIYO YUDEN
Overview of MMJCG21GCB7105KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCG21GCB7105KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCG21GCB7105KTPA01TR-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0973 | Buy Now |
DISTI #
MMJCG21GCB7105KTPA
|
Avnet Americas | CAP ,MLCC ,0805,35V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MMJCG21GCB7105KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0845 / $0.0952 | Buy Now |
DISTI #
963-MJCG21GCB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 1uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0810 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0742 / $0.0881 | Buy Now |
DISTI #
MMJCG21GCB7105KTPA01
|
Avnet Abacus | CAP ,MLCC ,0805,35V ,X7R,1.0UF 10% ,T&R (Alt: MMJCG21GCB7105KTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCG21GCB7105KTPA01
MMJCG21GCB7105KTPA01 CAD Models
MMJCG21GCB7105KTPA01 Part Data Attributes
|
MMJCG21GCB7105KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCG21GCB7105KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCG21GCB7105KTPA01
This table gives cross-reference parts and alternative options found for MMJCG21GCB7105KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCG21GCB7105KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X105K035T | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Holy Stone Enterprise Co Ltd | MMJCG21GCB7105KTPA01 vs C0805X105K035T |
MBASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCG21GCB7105KTPA01 vs MBASG21GSB7105KTNA01 |
CL21B105KLFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MMJCG21GCB7105KTPA01 vs CL21B105KLFGNNP |
C0805X105K035B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Holy Stone Enterprise Co Ltd | MMJCG21GCB7105KTPA01 vs C0805X105K035B |
C0805C105K6RAC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KEMET Corporation | MMJCG21GCB7105KTPA01 vs C0805C105K6RAC |
GMJ212CB7105KGHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCG21GCB7105KTPA01 vs GMJ212CB7105KGHT |
C0805X105K035R | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Holy Stone Enterprise Co Ltd | MMJCG21GCB7105KTPA01 vs C0805X105K035R |
GGM21BR7YA105KA55L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MMJCG21GCB7105KTPA01 vs GGM21BR7YA105KA55L |
C0805C105K6RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KEMET Corporation | MMJCG21GCB7105KTPA01 vs C0805C105K6RAC7025 |
CL21B105KLFANNG | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Samsung Electro-Mechanics | MMJCG21GCB7105KTPA01 vs CL21B105KLFANNG |