Part Details for MMIP31W6M42N83A1 by Amphenol Positronic
Overview of MMIP31W6M42N83A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMIP31W6M42N83A1
MMIP31W6M42N83A1 CAD Models
MMIP31W6M42N83A1 Part Data Attributes
|
MMIP31W6M42N83A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP31W6M42N83A1
Amphenol Positronic
Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MMIP31W6M42N83A1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP31W6M42N83A1
This table gives cross-reference parts and alternative options found for MMIP31W6M42N83A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP31W6M42N83A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP31W6M4N83A1 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M4N83A1 |
MMIP31W6M42N83A2 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M42N83A2 |
MMIP31W6M400A1/AA | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M400A1/AA |
MMIP31W6M32N82C2 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M32N82C2 |
MMIP31W6M93082C1 | Rectangular Power Connector, 31 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M93082C1 |
MMIP31W6M32N83A1 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M32N83A1 |
MMIP31W6M32N83C1 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M32N83C1 |
MMIP31W6M3N83A1 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M3N83A1 |
MMIP31W6M42N82C2 | Rectangular Power Connector, 31 Contact(s), Male, Solder Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M42N82C2 |
MMIP31W6M93083A1 | Rectangular Power Connector, 31 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MMIP31W6M42N83A1 vs MMIP31W6M93083A1 |