Part Details for MMHV1250K3920000D200 by KEMET Corporation
Overview of MMHV1250K3920000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV1250K3920000D200
MMHV1250K3920000D200 CAD Models
MMHV1250K3920000D200 Part Data Attributes
|
MMHV1250K3920000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHV1250K3920000D200
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV1250K3920000D200
This table gives cross-reference parts and alternative options found for MMHV1250K3920000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV1250K3920000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12392RK9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1250K3920000D200 vs ECQE12392RK9 |
ECQE12392KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount | Panasonic Electronic Components | MMHV1250K3920000D200 vs ECQE12392KE6 |
ECQE12392KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1250K3920000D200 vs ECQE12392KF9 |
6EH3BRB392KAN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV1250K3920000D200 vs 6EH3BRB392KAN |
MMHS1250K39200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250K3920000D200 vs MMHS1250K39200000200 |
6EH3BRB392KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV1250K3920000D200 vs 6EH3BRB392KAM |
MMHD1250K39200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250K3920000D200 vs MMHD1250K39200000100 |
MMCV1250K3920000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250K3920000D200 vs MMCV1250K3920000D220 |
MMHV1250K3920000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250K3920000D200 vs MMHV1250K3920000D210 |
MMCV1250K3920000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250K3920000D200 vs MMCV1250K3920000D200 |