Part Details for MMHV0630J1820000D200 by Nissei Electric Co Ltd
Overview of MMHV0630J1820000D200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV0630J1820000D200
MMHV0630J1820000D200 CAD Models
MMHV0630J1820000D200 Part Data Attributes
|
MMHV0630J1820000D200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHV0630J1820000D200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV0630J1820000D200
This table gives cross-reference parts and alternative options found for MMHV0630J1820000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0630J1820000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX182J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0630J1820000D200 vs MMX182J630BD |
MMX182J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630J1820000D200 vs MMX182J630RCK |
MMC182J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630J1820000D200 vs MMC182J630RD |
MMHD0630J18200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0630J1820000D200 vs MMHD0630J18200000100 |
MMHD0630J18200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0630J1820000D200 vs MMHD0630J18200000075 |
AMR182J630B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0630J1820000D200 vs AMR182J630B |
MMX182J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630J1820000D200 vs MMX182J630RDK |
MMX182J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0630J1820000D200 vs MMX182J630AD |
MMCF0630J18200000075 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630J1820000D200 vs MMCF0630J18200000075 |
MMC182J630BD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630J1820000D200 vs MMC182J630BD |