Part Details for MMHV0400K56300000200 by KEMET Corporation
Overview of MMHV0400K56300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV0400K56300000200
MMHV0400K56300000200 CAD Models
MMHV0400K56300000200 Part Data Attributes
|
MMHV0400K56300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHV0400K56300000200
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV0400K56300000200
This table gives cross-reference parts and alternative options found for MMHV0400K56300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0400K56300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMC0400K56300000000 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs MMC0400K56300000000 |
PM53C5600010400 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs PM53C5600010400 |
400F2S563K | Rubycon Corporation | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | MMHV0400K56300000200 vs 400F2S563K |
AMZ563K400RF | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs AMZ563K400RF |
MMCV0400K5630000D210 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs MMCV0400K5630000D210 |
AMZS0400K56300000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs AMZS0400K56300000200 |
X620.056-10-400 | ASC Capacitors | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs X620.056-10-400 |
6TL2GRB563KAF | Samwha Electronics | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs 6TL2GRB563KAF |
MMX563K400BD | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs MMX563K400BD |
MMX563K400RCK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | MMHV0400K56300000200 vs MMX563K400RCK |