MMHV0100J8230000D210
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMHV0100J8230000D210 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for MMHV0100J8230000D210 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMHV0100J8230000D210 by Nissei Electric Co Ltd

MMHV0100J8230000D210
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMHV0100J8230000D210
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMHV0100J8230000D210

This table gives cross-reference parts and alternative options found for MMHV0100J8230000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0100J8230000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQB1823JF5 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components MMHV0100J8230000D210 vs ECQB1823JF5
PM15C820005100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMHV0100J8230000D210 vs PM15C820005100
ECQB1823JF9 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components MMHV0100J8230000D210 vs ECQB1823JF9
MMHF0100J82300000075 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMHV0100J8230000D210 vs MMHF0100J82300000075
MDDS2A823JT2C3 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MMHV0100J8230000D210 vs MDDS2A823JT2C3
MMT823J100RC CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMHV0100J8230000D210 vs MMT823J100RC
6TX2ARB823JRN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMHV0100J8230000D210 vs 6TX2ARB823JRN
MMH0100J82300000000 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMHV0100J8230000D210 vs MMH0100J82300000000
AMZV0100J82300000200 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMHV0100J8230000D210 vs AMZV0100J82300000200
AMZV0100J8230000D220 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMHV0100J8230000D210 vs AMZV0100J8230000D220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMHV0100J8230000D210 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMHV0100J8230000D210 by Nissei Electric Co Ltd

  • Please alert me when MMHV0100J8230000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMHV0100J8230000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMHV0100J8230000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMHV0100J8230000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMHV0100J8230000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMHV0100J8230000D210 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: