Part Details for MMHV0100J39500000200 by Nissei Electric Co Ltd
Overview of MMHV0100J39500000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV0100J39500000200
MMHV0100J39500000200 CAD Models
MMHV0100J39500000200 Part Data Attributes
|
MMHV0100J39500000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHV0100J39500000200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV0100J39500000200
This table gives cross-reference parts and alternative options found for MMHV0100J39500000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0100J39500000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A395JB | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMHV0100J39500000200 vs MDDS2A395JB |
ECQE1395RJ9 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV0100J39500000200 vs ECQE1395RJ9 |
MEB-395J0100DB1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHV0100J39500000200 vs MEB-395J0100DB1221 |
6TL2ARB395JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV0100J39500000200 vs 6TL2ARB395JCS |
MEB-395J0100DT1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHV0100J39500000200 vs MEB-395J0100DT1224 |
MEB-395J0100DT1223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHV0100J39500000200 vs MEB-395J0100DT1223 |
MMHV0100J3950000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV0100J39500000200 vs MMHV0100J3950000D210 |
X6783.9-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMHV0100J39500000200 vs X6783.9-5-100 |
MEB-395J0100DB1226 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHV0100J39500000200 vs MEB-395J0100DB1226 |
PM15C3.95100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMHV0100J39500000200 vs PM15C3.95100 |