Part Details for MMHS1250K56300000200 by KEMET Corporation
Overview of MMHS1250K56300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHS1250K56300000200
MMHS1250K56300000200 CAD Models
MMHS1250K56300000200 Part Data Attributes
|
MMHS1250K56300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHS1250K56300000200
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHS1250K56300000200
This table gives cross-reference parts and alternative options found for MMHS1250K56300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHS1250K56300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12563RKF | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563RKF |
ECQE12563KE9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563KE9 |
ECQE12563RK9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563RK9 |
HMPE563K3B | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMHS1250K56300000200 vs HMPE563K3B |
ECQE12563KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563KE3 |
MMHV1250K5630000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS1250K56300000200 vs MMHV1250K5630000D220 |
ECQE12563KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563KE6 |
ECQE12563KF3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563KF3 |
MMCS1250K56300000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS1250K56300000200 vs MMCS1250K56300000200 |
ECQE12563RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250K56300000200 vs ECQE12563RKB |