Part Details for MMHS0400J82300000200 by Nissei Electric Co Ltd
Overview of MMHS0400J82300000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHS0400J82300000200
MMHS0400J82300000200 CAD Models
MMHS0400J82300000200 Part Data Attributes
|
MMHS0400J82300000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHS0400J82300000200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHS0400J82300000200
This table gives cross-reference parts and alternative options found for MMHS0400J82300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHS0400J82300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-823J0400DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHS0400J82300000200 vs MEB-823J0400DB1106 |
MEB-823J0400DT1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHS0400J82300000200 vs MEB-823J0400DT1104 |
MMC823J400BFK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS0400J82300000200 vs MMC823J400BFK |
6TM2GRB823JAF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMHS0400J82300000200 vs 6TM2GRB823JAF |
AMZ823J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS0400J82300000200 vs AMZ823J400RCK |
MMH0400J82300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHS0400J82300000200 vs MMH0400J82300000000 |
MMX823J400BD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHS0400J82300000200 vs MMX823J400BD |
MMCV0400J82300000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS0400J82300000200 vs MMCV0400J82300000200 |
MMH823J400AF | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS0400J82300000200 vs MMH823J400AF |
MEB-823J0400DT110B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHS0400J82300000200 vs MEB-823J0400DT110B |