Part Details for MMHF0630J18200000100 by Nissei Electric Co Ltd
Overview of MMHF0630J18200000100 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHF0630J18200000100
MMHF0630J18200000100 CAD Models
MMHF0630J18200000100 Part Data Attributes
|
MMHF0630J18200000100
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHF0630J18200000100
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHF0630J18200000100
This table gives cross-reference parts and alternative options found for MMHF0630J18200000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHF0630J18200000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J1820000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMCV0630J1820000D210 |
MMCV0630J18200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMCV0630J18200000200 |
MMX182J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMX182J630RCK |
MMC182J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMC182J630RDK |
6TX2JRB182JRN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMHF0630J18200000100 vs 6TX2JRB182JRN |
MMHD0630J18200000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF0630J18200000100 vs MMHD0630J18200000050 |
MMX182J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF0630J18200000100 vs MMX182J630AD |
MMHD0630J18200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHF0630J18200000100 vs MMHD0630J18200000100 |
MMC182J630ADK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMC182J630ADK |
MMC0630J18200000000 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF0630J18200000100 vs MMC0630J18200000000 |