Part Details for MMHD1250J68200000075 by Nissei Electric Co Ltd
Overview of MMHD1250J68200000075 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHD1250J68200000075
MMHD1250J68200000075 CAD Models
MMHD1250J68200000075 Part Data Attributes
|
MMHD1250J68200000075
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHD1250J68200000075
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHD1250J68200000075
This table gives cross-reference parts and alternative options found for MMHD1250J68200000075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHD1250J68200000075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMPE682J3B | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMHD1250J68200000075 vs HMPE682J3B |
ECQE12682JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHD1250J68200000075 vs ECQE12682JE9 |
MMCV1250J68200000200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD1250J68200000075 vs MMCV1250J68200000200 |
ECQE12682RJ6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHD1250J68200000075 vs ECQE12682RJ6 |
6EH3BRB682JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHD1250J68200000075 vs 6EH3BRB682JAM |
ECQE12682JE3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHD1250J68200000075 vs ECQE12682JE3 |
MMHD1250J68200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHD1250J68200000075 vs MMHD1250J68200000100 |
ECQE12682JE6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount | Panasonic Electronic Components | MMHD1250J68200000075 vs ECQE12682JE6 |
ECQE12682RJW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHD1250J68200000075 vs ECQE12682RJW |
MMC682J1250AG | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD1250J68200000075 vs MMC682J1250AG |