Part Details for MMHD0630J18200000075 by Nissei Electric Co Ltd
Overview of MMHD0630J18200000075 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHD0630J18200000075
MMHD0630J18200000075 CAD Models
MMHD0630J18200000075 Part Data Attributes
|
MMHD0630J18200000075
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHD0630J18200000075
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHD0630J18200000075
This table gives cross-reference parts and alternative options found for MMHD0630J18200000075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHD0630J18200000075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0630J18200000050 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMCF0630J18200000050 |
MMX182J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHD0630J18200000075 vs MMX182J630AD |
MMCV0630J1820000D200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMCV0630J1820000D200 |
MMHS0630J18200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHD0630J18200000075 vs MMHS0630J18200000200 |
MMCV0630J18200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMCV0630J18200000200 |
MMC182J630BD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMC182J630BD |
MMCS0630J18200000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMCS0630J18200000200 |
MMCV0630J1820000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMCV0630J1820000D210 |
MMX182J630RD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHD0630J18200000075 vs MMX182J630RD |
MMX182J630ADK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHD0630J18200000075 vs MMX182J630ADK |