Part Details for MMH823J250AF by KEMET Corporation
Overview of MMH823J250AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH823J250AF
MMH823J250AF CAD Models
MMH823J250AF Part Data Attributes
|
MMH823J250AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH823J250AF
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH823J250AF
This table gives cross-reference parts and alternative options found for MMH823J250AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH823J250AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHF0250J82300000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH823J250AF vs MMHF0250J82300000100 |
6TL2ERB823JAF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH823J250AF vs 6TL2ERB823JAF |
MMCV0250J8230000D220 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH823J250AF vs MMCV0250J8230000D220 |
MEB-823J0250DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH823J250AF vs MEB-823J0250DT1072 |
6TM2ERB823JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH823J250AF vs 6TM2ERB823JAN |
6TM2ERB823JAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH823J250AF vs 6TM2ERB823JAF |
6TM2ERB823JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH823J250AF vs 6TM2ERB823JCS |
MMT823J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH823J250AF vs MMT823J250BCK |
MEB-823J0250DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH823J250AF vs MEB-823J0250DB1071 |
AMZ823J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH823J250AF vs AMZ823J250ADK |