Part Details for MMH563J1000A by Nissei Electric Co Ltd
Overview of MMH563J1000A by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH563J1000A
MMH563J1000A CAD Models
MMH563J1000A Part Data Attributes
|
MMH563J1000A
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMH563J1000A
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH563J1000A
This table gives cross-reference parts and alternative options found for MMH563J1000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH563J1000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10563JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH563J1000A vs ECQE10563JEW |
ECQE10563JE3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH563J1000A vs ECQE10563JE3 |
6EH3ARB563JCS | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH563J1000A vs 6EH3ARB563JCS |
ECQE10563MRJ9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH563J1000A vs ECQE10563MRJ9 |
MMCV1000J5630000D220 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH563J1000A vs MMCV1000J5630000D220 |
6EH3ARB563JAM | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH563J1000A vs 6EH3ARB563JAM |
MMCS1000J56300000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH563J1000A vs MMCS1000J56300000200 |
ECQE10563MJF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH563J1000A vs ECQE10563MJF9 |
MMH1000J56300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH563J1000A vs MMH1000J56300000000 |
ECQE10563MJF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH563J1000A vs ECQE10563MJF3 |