Part Details for MMH393J400AF by KEMET Corporation
Overview of MMH393J400AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH393J400AF
MMH393J400AF CAD Models
MMH393J400AF Part Data Attributes
|
MMH393J400AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH393J400AF
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH393J400AF
This table gives cross-reference parts and alternative options found for MMH393J400AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH393J400AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX393J400BD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH393J400AF vs MMX393J400BD |
MMC393J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH393J400AF vs MMC393J400RCK |
400F2D393J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMH393J400AF vs 400F2D393J |
MMX393J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH393J400AF vs MMX393J400ACK |
ECQE4393RJ3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH393J400AF vs ECQE4393RJ3 |
5TY2GRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH393J400AF vs 5TY2GRB393JRN |
AMZV0400J3930000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH393J400AF vs AMZV0400J3930000D200 |
MMC393J400BFK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH393J400AF vs MMC393J400BFK |
PM15B390005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMH393J400AF vs PM15B390005400 |
MMX393J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH393J400AF vs MMX393J400BDK |