MMH275K250AR
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED

Overview of MMH275K250AR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for MMH275K250AR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMH275K250AR by KEMET Corporation

MMH275K250AR
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
2.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMH275K250AR
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMH275K250AR

This table gives cross-reference parts and alternative options found for MMH275K250AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH275K250AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEB-275K0250DT1226 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMH275K250AR vs MEB-275K0250DT1226
MEB-275K0250DT1224 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMH275K250AR vs MEB-275K0250DT1224
MMX275K250BD Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMX275K250BD
MMHV0250K2750000D210 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMHV0250K2750000D210
MEB-275K0250DT1222 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMH275K250AR vs MEB-275K0250DT1222
MMH275K250BR Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMH275K250BR
MMX275K250RK Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMX275K250RK
MMX275K250BF Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMX275K250BF
MMC275K250AN Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMC275K250AN
MMCV0250K2750000D200 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMH275K250AR vs MMCV0250K2750000D200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMH275K250AR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMH275K250AR by KEMET Corporation

  • Please alert me when MMH275K250AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMH275K250AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMH275K250AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMH275K250AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMH275K250AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMH275K250AR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: