Part Details for MMH274K250ACK by KEMET Corporation
Overview of MMH274K250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH274K250ACK
MMH274K250ACK CAD Models
MMH274K250ACK Part Data Attributes
|
MMH274K250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH274K250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MMH274K250ACK
This table gives cross-reference parts and alternative options found for MMH274K250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH274K250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMH274K250AFK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH274K250ACK vs MMH274K250AFK |
MMH274K250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH274K250ACK vs MMH274K250BCK |