Part Details for MMH272J1250AFK by KEMET Corporation
Overview of MMH272J1250AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH272J1250AFK
MMH272J1250AFK CAD Models
MMH272J1250AFK Part Data Attributes
|
MMH272J1250AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH272J1250AFK
KEMET Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MMH272J1250AFK
This table gives cross-reference parts and alternative options found for MMH272J1250AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH272J1250AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMH272J1250BFK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH272J1250AFK vs MMH272J1250BFK |