Part Details for MMH125J100BF by Nissei Electric Co Ltd
Overview of MMH125J100BF by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH125J100BF
MMH125J100BF CAD Models
MMH125J100BF Part Data Attributes
|
MMH125J100BF
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMH125J100BF
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH125J100BF
This table gives cross-reference parts and alternative options found for MMH125J100BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH125J100BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X6031.2-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMH125J100BF vs X6031.2-5-100 |
MEB-125J0100DB115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH125J100BF vs MEB-125J0100DB115B |
DMPE125J2A-RS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMH125J100BF vs DMPE125J2A-RS |
MMHD0100J12500000150 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH125J100BF vs MMHD0100J12500000150 |
MEB-125J0100DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH125J100BF vs MEB-125J0100DB1158 |
MMHD0100J12500000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH125J100BF vs MMHD0100J12500000050 |
MEB-125J0100DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH125J100BF vs MEB-125J0100DB1151 |
MDDSA2A125JT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMH125J100BF vs MDDSA2A125JT |
MEB-125J0100DB1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH125J100BF vs MEB-125J0100DB1156 |
MEB-125J0100DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH125J100BF vs MEB-125J0100DB1154 |