Part Details for MMH1250K39200000000 by KEMET Corporation
Overview of MMH1250K39200000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH1250K39200000000
MMH1250K39200000000 CAD Models
MMH1250K39200000000 Part Data Attributes
|
MMH1250K39200000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH1250K39200000000
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH1250K39200000000
This table gives cross-reference parts and alternative options found for MMH1250K39200000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH1250K39200000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12392RK9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1250K39200000000 vs ECQE12392RK9 |
ECQE12392KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount | Panasonic Electronic Components | MMH1250K39200000000 vs ECQE12392KE6 |
ECQE12392KF9 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH1250K39200000000 vs ECQE12392KF9 |
6EH3BRB392KAN | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH1250K39200000000 vs 6EH3BRB392KAN |
MMHS1250K39200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1250K39200000000 vs MMHS1250K39200000200 |
6EH3BRB392KAM | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH1250K39200000000 vs 6EH3BRB392KAM |
MMHD1250K39200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1250K39200000000 vs MMHD1250K39200000100 |
MMHV1250K3920000D200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1250K39200000000 vs MMHV1250K3920000D200 |
MMCV1250K3920000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1250K39200000000 vs MMCV1250K3920000D220 |
MMHV1250K3920000D210 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH1250K39200000000 vs MMHV1250K3920000D210 |