Part Details for MMH123J630AF by KEMET Corporation
Overview of MMH123J630AF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH123J630AF
MMH123J630AF CAD Models
MMH123J630AF Part Data Attributes
|
MMH123J630AF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH123J630AF
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH123J630AF
This table gives cross-reference parts and alternative options found for MMH123J630AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH123J630AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0630J12300000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH123J630AF vs MMCV0630J12300000200 |
6TL2JRB123JAN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH123J630AF vs 6TL2JRB123JAN |
MMX123J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH123J630AF vs MMX123J630BD |
MMC123J630RF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH123J630AF vs MMC123J630RF |
MMCF0630J12300000075 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH123J630AF vs MMCF0630J12300000075 |
MEB-123J0630DB110B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH123J630AF vs MEB-123J0630DB110B |
QXN2J123JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMH123J630AF vs QXN2J123JTP |
MEB-123J0630DT1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH123J630AF vs MEB-123J0630DT1108 |
MMHV0630J1230000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMH123J630AF vs MMHV0630J1230000D200 |
MMCV0630J1230000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH123J630AF vs MMCV0630J1230000D210 |