Part Details for MMH0100J12400000000 by Nissei Electric Co Ltd
Overview of MMH0100J12400000000 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH0100J12400000000
MMH0100J12400000000 CAD Models
MMH0100J12400000000 Part Data Attributes
|
MMH0100J12400000000
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMH0100J12400000000
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH0100J12400000000
This table gives cross-reference parts and alternative options found for MMH0100J12400000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH0100J12400000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-124J0100DB1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH0100J12400000000 vs MEB-124J0100DB1072 |
6TX2ARB124JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH0100J12400000000 vs 6TX2ARB124JAF |
6TX2ARB124JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH0100J12400000000 vs 6TX2ARB124JRN |
PM14C0.125100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMH0100J12400000000 vs PM14C0.125100 |
AMZ124J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH0100J12400000000 vs AMZ124J100BCK |
MEB-124J0100DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH0100J12400000000 vs MEB-124J0100DB1071 |
5TY2ARB124JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH0100J12400000000 vs 5TY2ARB124JRN |
MDDS2A124J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMH0100J12400000000 vs MDDS2A124J |
6TX2ARB124JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMH0100J12400000000 vs 6TX2ARB124JAM |
6TL2ARB124JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH0100J12400000000 vs 6TL2ARB124JCS |