Part Details for MMG2001T1 by Freescale Semiconductor
Overview of MMG2001T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MMG2001T1
MMG2001T1 CAD Models
MMG2001T1 Part Data Attributes
|
MMG2001T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG2001T1
Freescale Semiconductor
40MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 440 mA | |
Surface Mount | YES | |
Technology | GAAS |