Part Details for MMFTN20 by Diotec Semiconductor AG
Overview of MMFTN20 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN20CT-ND
|
DigiKey | MOSFET SOT23 N 50V 15OHM 150C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.0276 / $0.1700 | Buy Now |
DISTI #
637-MMFTN20
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, 50V, 0.1A, 150C, N RoHS: Compliant | 2434 |
|
$0.0290 / $0.1700 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 50V - 0.1A - N - 0.3W RoHS: Compliant | 0 |
|
$0.0240 / $0.0319 | Buy Now |
DISTI #
MMFTN20-DIO
|
TME | Transistor: N-MOSFET, unipolar, 50V, 0.1A, 0.3W, SOT23 Min Qty: 10 | 70 |
|
$0.0312 / $0.0781 | Buy Now |
Part Details for MMFTN20
MMFTN20 CAD Models
MMFTN20 Part Data Attributes
|
MMFTN20
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN20
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |