Part Details for MMFT2N02ELT1 by Rochester Electronics LLC
Overview of MMFT2N02ELT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMFT2N02ELT1
MMFT2N02ELT1 CAD Models
MMFT2N02ELT1 Part Data Attributes
|
MMFT2N02ELT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMFT2N02ELT1
Rochester Electronics LLC
1600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261AA | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2N02ELT1
This table gives cross-reference parts and alternative options found for MMFT2N02ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2N02ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2N02ELT1 | 1600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | MMFT2N02ELT1 vs MMFT2N02ELT1 |
MMFT2N02ELT1 | 1600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2N02ELT1 vs MMFT2N02ELT1 |