Datasheets
MMFT107T1 by:

250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA

Part Details for MMFT107T1 by Motorola Mobility LLC

Overview of MMFT107T1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MMFT107T1

MMFT107T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMFT107T1 Part Data Attributes:

MMFT107T1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MMFT107T1 Motorola Mobility LLC 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 0.25 A
Drain-source On Resistance-Max 14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for MMFT107T1

This table gives cross-reference parts and alternative options found for MMFT107T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT107T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMFT107T3 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT107T1 vs MMFT107T3
MMFT107 Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, CASE 318E-04, 4 PIN Motorola Semiconductor Products MMFT107T1 vs MMFT107
MMFT107 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC MMFT107T1 vs MMFT107
MMFT107T3 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT107T1 vs MMFT107T3
Part Number Description Manufacturer Compare
MMFT107 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC MMFT107T1 vs MMFT107
MMFT107T3 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC MMFT107T1 vs MMFT107T3
MMFT107 Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, CASE 318E-04, 4 PIN Motorola Semiconductor Products MMFT107T1 vs MMFT107
MMFT107T3 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN onsemi MMFT107T1 vs MMFT107T3

MMFT107T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMFT107T1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMFT107T1 by Motorola Mobility LLC

  • Please alert me when MMFT107T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMFT107T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMFT107T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMFT107T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMFT107T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMFT107T1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: