Part Details for MMF683K2A by Arco Electronics
Overview of MMF683K2A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMF683K2A
MMF683K2A CAD Models
MMF683K2A Part Data Attributes
|
MMF683K2A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MMF683K2A
Arco Electronics
Film Capacitor, Polyester, 100V, 0.068uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MMF |
Alternate Parts for MMF683K2A
This table gives cross-reference parts and alternative options found for MMF683K2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF683K2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG3C683J-2 | CAP,POLYESTER (MYLAR),68NF,100VDC,5% -TOL,5% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683J-2 |
DG3C683K-4 | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683K-4 |
DR3D683K-R | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DR3D683K-R |
DG3C683J-5 | CAP,POLYESTER (MYLAR),68NF,100VDC,5% -TOL,5% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683J-5 |
DG3C683K-3 | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683K-3 |
MMT683M2A | Film Capacitor, Polyester, 100V, 0.068uF | Arco Electronics | MMF683K2A vs MMT683M2A |
DG3C683K-6 | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683K-6 |
DG3C683J-6 | CAP,POLYESTER (MYLAR),68NF,100VDC,5% -TOL,5% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683J-6 |
DG3C683K-1 | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683K-1 |
DG3C683K-5 | CAP,POLYESTER (MYLAR),68NF,100VDC,10% -TOL,10% +TOL | American Capacitor Corporation | MMF683K2A vs DG3C683K-5 |