Datasheets
MMF50SBRF10K6 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.5W, 10600ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel,

Part Details for MMF50SBRF10K6 by YAGEO Corporation

Overview of MMF50SBRF10K6 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMF50SBRF10K6

MMF50SBRF10K6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMF50SBRF10K6 Part Data Attributes

MMF50SBRF10K6 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MMF50SBRF10K6 YAGEO Corporation Fixed Resistor, Metal Film, 0.5W, 10600ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description MELF,
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 10600 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for MMF50SBRF10K6

This table gives cross-reference parts and alternative options found for MMF50SBRF10K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF50SBRF10K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMF50SBBF10K6 Fixed Resistor, Metal Film, 0.5W, 10600ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MMF50SBRF10K6 vs MMF50SBBF10K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF50SBRF10K6 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF50SBRF10K6 by YAGEO Corporation

  • Please alert me when MMF50SBRF10K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF50SBRF10K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF50SBRF10K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF50SBRF10K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF50SBRF10K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF50SBRF10K6 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: