Part Details for MMF25SDBE64K9 by YAGEO Corporation
Overview of MMF25SDBE64K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMF25SDBE64K9
MMF25SDBE64K9 CAD Models
MMF25SDBE64K9 Part Data Attributes
|
MMF25SDBE64K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SDBE64K9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MMF25SDBE64K9
This table gives cross-reference parts and alternative options found for MMF25SDBE64K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SDBE64K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF25SDTE64K9 | Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MMF25SDBE64K9 vs MMF25SDTE64K9 |
MMF25SDRE64K9 | Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | YAGEO Corporation | MMF25SDBE64K9 vs MMF25SDRE64K9 |
CSR0204DBDV6492 | Fixed Resistor, Metal Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Viking Tech Corp | MMF25SDBE64K9 vs CSR0204DBDV6492 |