Part Details for MMF207CRE255R by YAGEO Corporation
Overview of MMF207CRE255R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMF207CRE255R
MMF207CRE255R CAD Models
MMF207CRE255R Part Data Attributes
|
MMF207CRE255R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF207CRE255R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MMF207CRE255R
This table gives cross-reference parts and alternative options found for MMF207CRE255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF207CRE255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMF207CTE255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel, | MMF207CRE255R vs MMF207CTE255R |
MMF207CBE255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel, | MMF207CRE255R vs MMF207CBE255R |