Datasheets
MMF204FRG121R by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.4W, 121ohm, 200V, 1% +/-Tol, -200,200ppm/Cel,

Part Details for MMF204FRG121R by YAGEO Corporation

Overview of MMF204FRG121R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMF204FRG121R

MMF204FRG121R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMF204FRG121R Part Data Attributes

MMF204FRG121R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MMF204FRG121R YAGEO Corporation Fixed Resistor, Metal Film, 0.4W, 121ohm, 200V, 1% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Resistance 121 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MMF204FRG121R

This table gives cross-reference parts and alternative options found for MMF204FRG121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF204FRG121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMF204FBG121R Fixed Resistor, Metal Film, 0.4W, 121ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation MMF204FRG121R vs MMF204FBG121R
MMF204FTG121R Fixed Resistor, Metal Film, 0.4W, 121ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, YAGEO Corporation MMF204FRG121R vs MMF204FTG121R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMF204FRG121R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMF204FRG121R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MMF204FRG121R would you like to use for your alert(s)?
  • Please alert me when MMF204FRG121R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMF204FRG121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMF204FRG121R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMF204FRG121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMF204FRG121R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMF204FRG121R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: